ams OSRAM 2.3 V Red LED SMT Ceramic Surface GF CSSRML.24 GF CSSRML.24-TNUL-1-1
- RS Stock No.:
- 249-0444
- Mfr. Part No.:
- GF CSSRML.24-TNUL-1-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-0444
- Mfr. Part No.:
- GF CSSRML.24-TNUL-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Standards/Approvals | RoHS | |
| Series | GF CSSRML.24 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMT Ceramic | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Standards/Approvals RoHS | ||
Series GF CSSRML.24 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED with latest chip technology, delivering significant performance upgrades. Offered in Far Red (730nm) colour. Ease of design and flexibility for all horticulture spectrum needs. Full spectrum solutions can be designed to meet all crop needs for both greenhouses as well as for the vertical farms. The OSLON® Optimal strikes a perfect balance of performance, cost and proven robustness with high reliability and longer lifetime. Can be used for range of applications like Architecture, Photo Therapy and Horticulture Lighting.
Typ. Radiation 120° (Lambertian emitter)
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant Flux typ. 520 mW
Radiant Efficiency typ. 74.3%
Photon Flux typ. 2.84 umol/s
Photon Flux Efficacy typ. 4.06 umol/J
Related links
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface GF CSSRML.24 GF CSSRML.24-TNUL-1-1
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-TOUL-47-1
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-UJUL-57-1
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 2.3 V Red LED Surface LS Y876 LS Y876-P2R1-1-0-20-R18-Z
