ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4
- RS Stock No.:
- 161-1884
- Mfr. Part No.:
- KO DELPS1.22-UGVI-24-H3Q4
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 50 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.16 | €8.00 |
*price indicative
- RS Stock No.:
- 161-1884
- Mfr. Part No.:
- KO DELPS1.22-UGVI-24-H3Q4
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 3400 mLm | |
| Lens Dimensions | 1.4 x 0.8 x 0.6 mm | |
| LED Luminosity | 1120 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 609nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 3400 mLm | ||
Lens Dimensions 1.4 x 0.8 x 0.6 mm | ||
LED Luminosity 1120 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 609nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear
resin
Technology: InGaAlP Thinfilm
Viewing angle at 50 % IV: 120°
colour: Orange (606 nm)
Automotive Interior Lighting
Dashboard Backlighting
Pushbuttons and Switches
Electronic Equipment
Signal and Symbol Luminary
Related links
- ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4
- ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.5 V Orange LED Surface LO M67F LO M67F-U2AB-24-1-20-R18-Z
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24
- ams OSRAM 2.5 V Orange LED 0603 Surface CHIP LED 0603 LO Q976-PS-25
- ams OSRAM 2.15 V Orange LED PLCC 2 Surface TOPLED LO T67F-V1AB-24
