Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73140

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€526.00

(exc. VAT)

€646.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000€0.263€526.00
4000 +€0.255€510.00

*price indicative

RS Stock No.:
238-5902
Mfr. Part No.:
150141GS73140
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Maximum Forward Current

50mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.2V

Maximum Power Dissipation

240mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.5 x 2.8 x 3.5 mm

LED Luminosity

5000 mcd

Lens Shape

Round

Standards/Approvals

RoHS, IEC 61249-2-21, REACH, IEC-62471

Dominant Wavelength

520nm

Lens Finish

Clear

Series

WL-SMTW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik green coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.

RoHS compliant

Halogen free

Common cathode

Viewing angle 120°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy