Wurth Elektronik 2.6 V Red LED Chip LED Surface 150060RS75003
- RS Stock No.:
- 240-7012
- Mfr. Part No.:
- 150060RS75003
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€640.00
(exc. VAT)
€800.00
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.16 | €640.00 |
*price indicative
- RS Stock No.:
- 240-7012
- Mfr. Part No.:
- 150060RS75003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 2.6V | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 530 mcd | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 2.6V | ||
Viewing Angle 140 ° | ||
LED Luminosity 530 mcd | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Top view LED
Wide viewing angle
Heat dissipation
Related links
- Wurth Elektronik 2.6 V Red LED Chip LED Surface 150060RS75003
- Wurth Elektronik 2.6 V Red LED 5 mm Through Hole WL-TMRW 151054RS03000
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface 150060SS75003
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRW 151033RS03000
- Wurth Elektronik 2.6 V Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS06000
- Wurth Elektronik 2.6 V Red LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053RS03000
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
