Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- RS Stock No.:
- 867-6664
- Mfr. Part No.:
- HSMZ-C190
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€17.96
(exc. VAT)
€22.08
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 40 | €0.449 | €17.96 |
| 80 - 120 | €0.426 | €17.04 |
| 160 - 240 | €0.30 | €12.00 |
| 280 - 360 | €0.285 | €11.40 |
| 400 + | €0.27 | €10.80 |
*price indicative
- RS Stock No.:
- 867-6664
- Mfr. Part No.:
- HSMZ-C190
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 25mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminous Flux | 122 lm | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 25mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminous Flux 122 lm | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
- Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- Lite-On 2.6 V Red LED 0603 Surface Chip LED LTST-C190EKT
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- Lite-On 2.3 V Red LED 0603 Surface Chip LED LTST-C193KRKT-5A
