Wurth Elektronik 2.4 V Yellow LED Chip LED Surface 150060YS75003
- RS Stock No.:
- 240-7020
- Distrelec Article No.:
- 304-40-923
- Mfr. Part No.:
- 150060YS75003
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- Plus 175 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.307 | €7.68 |
| 50 - 75 | €0.249 | €6.23 |
| 100 - 475 | €0.218 | €5.45 |
| 500 - 1975 | €0.20 | €5.00 |
| 2000 + | €0.159 | €3.98 |
*price indicative
- RS Stock No.:
- 240-7020
- Distrelec Article No.:
- 304-40-923
- Mfr. Part No.:
- 150060YS75003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 550 mcd | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 550 mcd | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Top view LED
Wide viewing angle
Heat dissipation
Related links
- Wurth Elektronik 2.4 V Yellow LED Chip LED Surface 150060YS75003
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface 150060AS75003
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface 150060SS75003
- Wurth Elektronik 2.4 V Green LED Chip LED Surface 150060VS75003
- RS PRO 2.4 V Green, Yellow LED Chip LED Surface
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130
