Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.568€5.68-
50 - 90€0.499€4.9912%
100 - 240€0.462€4.6218%
250 - 990€0.45€4.5020%
1000 +€0.44€4.4022%

*price indicative

Packaging Options:
RS Stock No.:
236-5154
Mfr. Part No.:
150141YS66130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

70mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

196mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

3.5 x 2.8 x 3.5 mm

LED Luminosity

5300 mcd

Lens Shape

Dome

Dominant Wavelength

590nm

Standards/Approvals

RoHS, IEC 61249-2-21, IEC-62471, REACH

Lens Colour

Yellow

Series

WL-SMTD

Lens Finish

Diffused

Automotive Standard

No

The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is yellow. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.

Industry standard PLCC-4

High reliability LED package

High optical efficiency

Dimensions (mm) length 3.5 width 2.8 height 3.5

Compatible with both IR soldering process

Operating temperature -40 up to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy