ams OSRAM 3.5 V White High Power LED SMT Surface KW DSLP31.CE KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4500 units)*

€909.00

(exc. VAT)

€1,116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 4500€0.202€909.00-
9000 - 18000€0.196€882.002%
22500 +€0.192€864.004%

*price indicative

RS Stock No.:
241-0391
Mfr. Part No.:
KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

High Power LED

Package Type

SMT

Maximum Forward Current

200mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Colour Rendering Index CRI

90%

Standards/Approvals

RoHS

Series

KW DSLP31.CE

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors have a white LED which mounted on the surface. The maximum forward current is 200 mA. The max forward voltage supplied to LED is 3.5 V.The operating temperature is -40 °C to 125 °C.

Surface Mount technology

White in colour

InGaN on Sapphire chip technology

Corrosion robustness class is 3B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy