ams OSRAM 3.5 V White High Power LED SMT Surface KW DSLP31.CE KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6

Subtotal (1 pack of 50 units)*

€6.25

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,950 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.125€6.25

*price indicative

Packaging Options:
RS Stock No.:
241-0392
Mfr. Part No.:
KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power LED

LED Colour

White

Package Type

SMT

Maximum Forward Current

200mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Colour Rendering Index CRI

90%

Standards/Approvals

RoHS

Series

KW DSLP31.CE

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors have a white LED which mounted on the surface. The maximum forward current is 200 mA. The max forward voltage supplied to LED is 3.5 V.The operating temperature is -40 °C to 125 °C.

Surface Mount technology

White in colour

InGaN on Sapphire chip technology

Corrosion robustness class is 3B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy