ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- RS Stock No.:
- 241-3845
- Mfr. Part No.:
- KW CWLPM3.TK-5SS9-4L07M0-2686
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-3845
- Mfr. Part No.:
- KW CWLPM3.TK-5SS9-4L07M0-2686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.15 x 1.15 mm | |
| LED Luminous Flux | 410 → 535 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | KW CWLPM3.TK | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type Ceramic package | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.15 x 1.15 mm | ||
LED Luminous Flux 410 → 535 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series KW CWLPM3.TK | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors have a Compact light source LED with improved heat dissipation and small z-tolerance (+/- 35 μm).It is applicable in Headlamps, LED & Laser & Night Vision.The operating temperature is -40 °C to 135 °C.
1500 mA max forward current
3.4 V forward voltage
white in colour
Surface mount technology
ceramic package
Related links
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L25M2-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L16M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L35M3-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L16M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L25M2-2686
