ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L35M3-2686

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
279-0643
Mfr. Part No.:
KW CDLMM2.TK-Y2Y6-4L35M3-2686
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

1000mA

Package Type

Ceramic package

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.4V

Viewing Angle

120 °

Standards/Approvals

IEC 62471:2006

Series

KW CDLMM2.TK

Automotive Standard

AEC-Q102

The ams OSRAM kw cdlmm2.tk Compact light source with isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35 μm). The Compact pm product family meets both excellent brightness in combination with outstanding luminance. It is used in dynamic forward lighting.

Ceramic package

Chip technology UX3

Typical radiation 120°

Corrosion Robustness Class 3A

Qualifications AEC-Q102 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy