ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface LR G6SP.02 LR G6SP.02-8D7E-46-G3R3-140
- RS Stock No.:
- 242-3674
- Mfr. Part No.:
- LR G6SP.02-8D7E-46-G3R3-140
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-3674
- Mfr. Part No.:
- LR G6SP.02-8D7E-46-G3R3-140
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Red | |
| Maximum Forward Current | 200mA | |
| Package Type | PLCC 6 | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Dominant Wavelength | 623nm | |
| Standards/Approvals | RoHS | |
| Series | LR G6SP.02 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Red | ||
Maximum Forward Current 200mA | ||
Package Type PLCC 6 | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Dominant Wavelength 623nm | ||
Standards/Approvals RoHS | ||
Series LR G6SP.02 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Advanced Power TOPLED has increased brightness and improved thermal management. It has white SMT package with colourless clear silicone resin. LED has thin film chip technology.
Colour red Forward current 5mA
Surge current 1000mA
Related links
- ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface LR G6SP.02 LR G6SP.02-8D7E-46-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface LS G6SP.02 LS G6SP.02-5D7D-78-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface LS G6SP.02 LS G6SP.02-6D5E-67-G3R3-140
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface LA G6SP.02 LA G6SP.02-7E6F-24-G3R3-140
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140
- ams OSRAM 2.5 V Red LED Surface LR G6SP.01 LR G6SP.01-6D7E-46-G3R3
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Advanced Power TOPLED LR G6SP-CBEA-1-1
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
