ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
242-3682
Mfr. Part No.:
LY G6SP.02-8D8E-36-G3R3-140
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power LED

LED Colour

Yellow

Package Type

PLCC 6

Mount Type

Surface

Forward Voltage

2.65V

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

LY G6SP.02

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM Advanced Power TOPLED has increased brightness and improved thermal management. It has white SMT package with colourless clear silicone resin. LED has thin film chip technology.

Colour yellow Forward current 5mA Forward current pulsed 1000mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy