ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M7N1-XX36-1-700-R18
- RS Stock No.:
- 245-7058
- Mfr. Part No.:
- GW CSSRM3.CM-M7N1-XX36-1-700-R18
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-7058
- Mfr. Part No.:
- GW CSSRM3.CM-M7N1-XX36-1-700-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.
Colour Temperature is 3500K
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition
Related links
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M7N1-XX36-1-700-R18
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M6MF-XX37-1-700-R18
- ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M4M8-XX38-1-700-R18
- ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M8N2-XX35-1-700-R18
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN3-XX51-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-A232-1-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX52-1-R-L
