ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-7069
Mfr. Part No.:
GW CSSRM3.CM-M9N4-XX53-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

High Power LED

LED Colour

White

Maximum Forward Current

1.8A

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

260 → 320 lm

Colour Rendering Index CRI

90%

Standards/Approvals

RoHS

Lens Finish

Silicone

Colour Temperature

5K

Series

GW CSSRM3.CM

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.

Colour Temperature is 5000K

Very low thermal resistance

Superior robustness and long lifetime

Extendable range of current driving condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy