ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M8N4-XX53-1-R
- RS Stock No.:
- 245-7064
- Mfr. Part No.:
- GW CSSRM3.CM-M8N4-XX53-1-R
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 25 more to save €0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
Last RS stock
- Final 145 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.788 | €3.94 | - |
| 25 - 95 | €0.758 | €3.79 | €0.75 |
| 100 - 245 | €0.718 | €3.59 | €7.00 |
| 250 - 595 | €0.67 | €3.35 | €29.50 |
| 600 + | €0.622 | €3.11 | €99.60 |
*price indicative
- RS Stock No.:
- 245-7064
- Mfr. Part No.:
- GW CSSRM3.CM-M8N4-XX53-1-R
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | White | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1.8A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 260 → 320 lm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Silicone | |
| Series | GW CSSRM3.CM | |
| Colour Temperature | 5K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour White | ||
Package Type Surface Mount | ||
Maximum Forward Current 1.8A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 260 → 320 lm | ||
Standards/Approvals RoHS | ||
Lens Finish Silicone | ||
Series GW CSSRM3.CM | ||
Colour Temperature 5K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.
Colour Temperature is 5000K
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition
Related links
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M8N4-XX53-1-R
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN3-XX51-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-XX52-1-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-A232-1-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-A232-1-R-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX52-1-R-L
- ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M4M8-XX38-1-700-R18
