Kingbright LED 5 mm (T-1 3/4) Through Hole LF5WAEMBGMBW
- RS Stock No.:
- 247-1511
- Mfr. Part No.:
- LF5WAEMBGMBW
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-1511
- Mfr. Part No.:
- LF5WAEMBGMBW
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 6 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 6 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53
- Kingbright 4 V Green LED 5 mm (T-1 3/4) Through Hole L-5603
- Kingbright 2.05 V Orange LED 5 mm (T-1 3/4) Through Hole Round L-53ND
- Kingbright 2.25 V Red LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483IDT
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53SGC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483GDT
- Kingbright 2 V Yellow LED 5 mm (T-1 3/4) Through Hole L53 L-53SYC
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483YDT
