Kingbright 2.05 V Orange LED 5 mm (T-1 3/4) Through Hole Round L-53ND

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.37

(exc. VAT)

€1.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,315 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€0.274€1.37-
100 - 195€0.248€1.249%
200 - 245€0.218€1.0920%
250 +€0.178€0.8935%

*price indicative

RS Stock No.:
228-5994
Mfr. Part No.:
L-53ND
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Orange

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

145mA

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.05V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

5 x 8.6 mm

LED Luminosity

30 mcd

Lens Shape

Round

Dominant Wavelength

610nm

Standards/Approvals

RoHS

Lens Colour

Orange

Series

Round

Lens Finish

Diffused

Automotive Standard

No

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy