Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- RS Stock No.:
- 247-1791
- Mfr. Part No.:
- L-793ID
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- Plus 2,230 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.434 | €2.17 | - |
| 50 - 245 | €0.41 | €2.05 | 5% |
| 250 - 495 | €0.396 | €1.98 | 8% |
| 500 - 995 | €0.368 | €1.84 | 15% |
| 1000 + | €0.324 | €1.62 | 25% |
*price indicative
- RS Stock No.:
- 247-1791
- Mfr. Part No.:
- L-793ID
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 8 mm | |
| Maximum Forward Current | 160mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 105mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 11 x 8 mm | |
| LED Luminosity | 100 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Red | |
| Series | L-793 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 8 mm | ||
Maximum Forward Current 160mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 105mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 11 x 8 mm | ||
LED Luminosity 100 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Lens Colour Red | ||
Series L-793 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 8mm
The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 8 mm Through Hole L-793 L-793SRC-J4
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-D
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRD-E
- Kingbright 1.85 V Red LED 8 mm Through Hole L-793 L-793SRC-B
- Kingbright 2.5 V Yellow LED 8 mm Through Hole L-793 L-793YD
- Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
