Kingbright 2.5 V Green LED 8 mm Through Hole L-793 L-793GD

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.17

(exc. VAT)

€2.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 955 unit(s) shipping from 16 November 2026
  • Plus 1,450 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€0.434€2.17-
50 - 245€0.41€2.055%
250 - 495€0.396€1.988%
500 - 995€0.368€1.8415%
1000 +€0.322€1.6125%

*price indicative

RS Stock No.:
247-1808
Distrelec Article No.:
304-40-562
Mfr. Part No.:
L-793GD
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Maximum Forward Current

140mA

Package Type

8 mm

Packaging

Bag

Mount Type

Through Hole

Forward Voltage

2.5V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

60 mcd

Lens Dimensions

11 x 8 mm

Lens Shape

Round

Dominant Wavelength

568nm

Standards/Approvals

RoHS

Series

L-793

Lens Colour

Green

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 8mm


The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy