ROHM Blue, Red LED 1315 Surface SML522 SML522BUNWT86

Subtotal (1 reel of 4000 units)*

€1,732.00

(exc. VAT)

€2,132.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.433€1,732.00

*price indicative

RS Stock No.:
249-1152
Mfr. Part No.:
SML522BUNWT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Blue, Red

Package Type

1315

Mount Type

Surface

Standards/Approvals

RoHS

Series

SML522

Automotive Standard

No

The ROHM dual color mini-mold chip LED line-up consists of standard type, top-view type, side-view type and reverse-mount type with 2.9 V forward voltage and 66/50 mW power dissipation, has blue/red emitting color.

Operating temperature -40 to 85 °C

Small type package

Chip structure InGaN / AlGaInP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy