ROHM Blue, Red LED 1315 Surface SML522 SML522BUNWT86
- RS Stock No.:
- 249-1153
- Mfr. Part No.:
- SML522BUNWT86
- Manufacturer:
- ROHM
Subtotal (1 pack of 10 units)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 3,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.775 | €7.75 |
*price indicative
- RS Stock No.:
- 249-1153
- Mfr. Part No.:
- SML522BUNWT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Red | |
| Package Type | 1315 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | SML522 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue, Red | ||
Package Type 1315 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series SML522 | ||
Automotive Standard No | ||
The ROHM dual color mini-mold chip LED line-up consists of standard type, top-view type, side-view type and reverse-mount type with 2.9 V forward voltage and 66/50 mW power dissipation, has blue/red emitting color.
Operating temperature -40 to 85 °C
Small type package
Chip structure InGaN / AlGaInP
Related links
- ROHM Blue, Red LED 1315 Surface SML522 SML522BUNWT86
- Lite-On 3.8 V Blue, Red LED 1513 Surface LTST-C195TBJRKT
- Intelligent LED Solutions 3.6V Green Red LED Strip, 5000k Colour Temp
- Intelligent LED Solutions ILH-ON04-RGBW-PC211-WIR200. OSLON 80 PowerStar LED Array 4-LEDs Green Red, White LED
- Kingbright 2.5 V Blue, Red LED 1613 Surface Multi-Colour LED KPTB-1612SURKQBDC
- Intelligent LED Solutions IHH-OG04-HYRE-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue Green,
- Kingbright 2.9 V Blue, Red LED Surface Mount Surface KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
