ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- RS Stock No.:
- 250-3435
- Mfr. Part No.:
- GD CSSRML.14-U8V1-24-1-350-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3435
- Mfr. Part No.:
- GD CSSRML.14-U8V1-24-1-350-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 448nm | |
| Series | GD CSSRML.14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 448nm | ||
Series GD CSSRML.14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSLON® Optimal LED is a latest chip technology, delivering significant performance upgrades. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime.
Radiation 120°
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux typ. 775 mW
Radiant efficiency typ. 75.8 %
Photon flux typ. 2.90 umol/s
Related links
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.92 V White LED SMT Ceramic Surface GW CSSRML.HW GW CSSRML.HW-ACAG-H3H4-1-350-R33
- ams OSRAM 2.92 V White LED SMT Ceramic Surface GW CSSRML.HW GW CSSRML.HW-ABAF-H1H2-1-350-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
