ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- RS Stock No.:
- 241-0900
- Mfr. Part No.:
- GD CSSRM3.14-AHAM-24-1-700-R33
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save €4.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.35
(exc. VAT)
€7.81
(inc. VAT)
Being discontinued
- Final 7,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.635 | €6.35 | - |
| 100 - 490 | €0.588 | €5.88 | €4.70 |
| 500 - 990 | €0.53 | €5.30 | €52.50 |
| 1000 - 1990 | €0.487 | €4.87 | €148.00 |
| 2000 + | €0.462 | €4.62 | €346.00 |
*price indicative
- RS Stock No.:
- 241-0900
- Mfr. Part No.:
- GD CSSRM3.14-AHAM-24-1-700-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 2A | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 450nm | |
| Series | GD CSSRM3.14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 2A | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 450nm | ||
Series GD CSSRM3.14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors have a new generation of OSLON Square Deep Blue LED. It offers higher brightness with low thermal resistance even when driven at high currents. The operating temperature is ranges from -40 °C to 125 °C. The Corrosion Robustness Class is 3B.
3.20 v max forward voltage
2000 mA max.forward current
Blue in colour
Surface mount technology
High reliability
Long lifetime
Related links
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AJAM-24-1
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 2.9 V White LED SMD Ceramic Surface GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
