ROHM 1.8 V Red LED Surface CSL1901UW1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.292€7.30-
50 - 475€0.286€7.152%
500 - 975€0.168€4.2042%
1000 - 2475€0.139€3.4852%
2500 +€0.137€3.4353%

*price indicative

Packaging Options:
RS Stock No.:
252-3136
Mfr. Part No.:
CSL1901UW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Red

Maximum Forward Current

20mA

Mount Type

Surface

Maximum Power Dissipation

44mW

Forward Voltage

1.8V

Standards/Approvals

RoHS

Dominant Wavelength

620nm

Automotive Standard

No

The Rohms offers a CSL series of led which is of low current emission type and having a red colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.

Power dissipation is 44 mW

Operating temperature is -40°C to 85°C

Dominant wave-length 620 nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy