ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- RS Stock No.:
- 255-7764
- Mfr. Part No.:
- SML811WBCN1W1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7764
- Mfr. Part No.:
- SML811WBCN1W1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Standards/Approvals | RoHS | |
| Series | SML-811x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour White | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Standards/Approvals RoHS | ||
Series SML-811x | ||
Automotive Standard No | ||
The ROHM Reverse mount available chip LED has white color. This is standard LED used in home appliance, industrial equipment.
Reverse-mount available type
Related links
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ROHM 1.85 V Yellow LED Surface Mount Surface SML-D11YW SML-D11YWT86
- ams OSRAM 2.8 V White LED Surface OSCONIQ C GW PLLRA1.PM-M9N4-XX58-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M4M9-XX57-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M6N1-XX55-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M3M8-XX58-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M7N2-XX51-1
- ams OSRAM 2.8 V White LED Surface GW PLLRA1.CM GW PLLRA1.CM-M5MF-XX56-1
