ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX33-1U1V-65-R18
- RS Stock No.:
- 257-7704
- Mfr. Part No.:
- GW QSLMS2.EM-H7H9-XX33-1U1V-65-R18
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-7704
- Mfr. Part No.:
- GW QSLMS2.EM-H7H9-XX33-1U1V-65-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 42 lm | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | No | |
| Colour Temperature | 5000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 42 lm | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals No | ||
Colour Temperature 5000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSCONIQ's 3030 white LED is a high efficacy package for indoor professional applications. It uses sapphire flip chip technology to reach impressive performance and reliability and comes in a standard form factor to enable drop in replacements.
This comes with white SMT package
Typically radiation is 120° (lambertian emitter)
Color temperature is from 2200K to 6500K
Luminous flux is typically 38.6 lm at 4000 K
Luminous efficacy typically 220 lm/W at 4000 K
Related links
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX33-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX32-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H5H8-XX36-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H6H9-XX31-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H2H5-XX38-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H5H8-XX37-1U1V-65-R18
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H2H5-XX310-1U1V-65-R18
