ams OSRAM 6.75 V White LED Ceramic package Surface KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
- RS Stock No.:
- 257-7711
- Mfr. Part No.:
- KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.59
(exc. VAT)
€15.49
(inc. VAT)
Limited stock
- 3,745 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.518 | €12.59 | - |
| 100 - 495 | €2.068 | €10.34 | 17% |
| 500 - 995 | €1.74 | €8.70 | 30% |
| 1000 - 2495 | €1.584 | €7.92 | 37% |
| 2500 + | €1.516 | €7.58 | 39% |
*price indicative
- RS Stock No.:
- 257-7711
- Mfr. Part No.:
- KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.75V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1100 lm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 6.75V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1100 lm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM OSCONIQ's 3030 white LED is a high efficacy package for indoor professional applications. It uses sapphire flip chip technology to reach impressive performance and reliability and comes in a standard form factor to enable drop in replacements.
This comes with white SMT package
Typically radiation is 120° (lambertian emitter)
Color temperature is from 2200K to 6500K
Luminous flux is typically 38.6 lm at 4000 K
Luminous efficacy typically 220 lm/W at 4000 K
Related links
- ams OSRAM 6.75 V White LED Ceramic package Surface KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
- ams OSRAM 6 V White LED Ceramic package Surface OSLON Compact PL KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-5L16M1-S8A7
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D6T1-5L25M2-S8A7
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-4L35M3-S8A7
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
