ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D6T1-5L25M2-S8A7
- RS Stock No.:
- 637-461
- Mfr. Part No.:
- KW2 HIL533.TK-D6T1-5L25M2-S8A7
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€2.71
(exc. VAT)
€3.33
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.71 | - |
| 10 - 24 | €2.40 | 11% |
| 25 - 99 | €2.12 | 21% |
| 100 - 499 | €1.84 | 32% |
| 500 + | €1.54 | 43% |
*price indicative
- RS Stock No.:
- 637-461
- Mfr. Part No.:
- KW2 HIL533.TK-D6T1-5L25M2-S8A7
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 6.75V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 6.8 x 3.75 mm | |
| LED Luminous Flux | 825 → 1060 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, IEC 62471:2006 | |
| Series | KW2 HIL533.TK | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 6.75V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 6.8 x 3.75 mm | ||
LED Luminous Flux 825 → 1060 lm | ||
Lens Shape Flat | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, IEC 62471:2006 | ||
Series KW2 HIL533.TK | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Black Flat S is a high-brightness LED with excellent luminance for strong visibility. Its black lead frame package ensures superior contrast and optical performance. The design also offers high second-board reliability. Ideal for standard automotive headlamp applications.
AEC Q102 qualified
Corrosion robustness class is 3B
SMD epoxy package
Related links
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-5L16M1-S8A7
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-4L35M3-S8A7
- ams OSRAM 6.75 V White LED Ceramic package Surface KW2 CFLNM3.TK-D5T2-4L07M0-SC6B
- ams OSRAM 6.41 V Ultra White LED Surface Mount Surface KW2 HML631.TK-7DT2-6L07M0-SC6B
- ams OSRAM 6.41 V Ultra White LED Surface Mount Surface KW2 HML631.TK-6DT1-4L05M0-SC6B
- ams OSRAM 10.15 V White LED Surface Mount Surface KW3 HJL533.TK KW3 HJL533.TK-6TTC-5L25M2-JCAB
- ams OSRAM 13.5 V White LED Surface Mount Surface KW4 HKL533.TK KW4 HKL533.TK-F6FB-5L25M2-AGAE
- ams OSRAM 6 V White LED SMD Epoxy Surface OSLON Black Flat S KW2 HIL532.TK-D2D9-4L07M0-SC6B
