Broadcom 3.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C115

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€2,640.00

(exc. VAT)

€3,240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.88€2,640.00
6000 - 12000€0.874€2,622.00
15000 +€0.869€2,607.00

*price indicative

RS Stock No.:
261-7476
Mfr. Part No.:
HSMF-C115
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

RGB

Product Type

LED

Package Type

Chip LED

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

8 mm tape on 7 in Dia Reel

Number of LEDs

3

Maximum Power Dissipation

78mW

Forward Voltage

3.9V

Lens Dimensions

2.5 x 1.0 x 1.0 mm

Standards/Approvals

Class 1A ESD sensitive per JESD22-A114C.01

Lens Colour

Diffused

Series

HSMF-C11

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TW
The Broadcom tricolor chip-type LED is designed in an ultra small package for miniaturization. It is the first of its kind to achieve such small packaging for 3 dies. With the freedom to have any combination of colors from mixing of the 3 primary colors, this will yield a wide variety of colors to suit every application and product theme.

Common anode

Small 2.5 x 1.0 x 1.0 mm package

Diffused optics

Available in 8 mm tape on 7 diameter reels

High brightness using AlInGaP and InGaN die technology

Compatible with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy