Cree White LED 2835 Surface JB2835BWT-G-H40GA0000-N0000001
- RS Stock No.:
- 264-8165
- Mfr. Part No.:
- JB2835BWT-G-H40GA0000-N0000001
- Manufacturer:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-8165
- Mfr. Part No.:
- JB2835BWT-G-H40GA0000-N0000001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour White | ||
Product Type LED | ||
Package Type 2835 | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The Cree provides a combine high efficiency and excellent Value in a reliable package which are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.
Flux and chromaticity binned at 25 °C
3‑V configuration
Class applicable for horticulture applications
Related links
- Cree White LED 2835 Surface JB2835BWT-G-H40GA0000-N0000001
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H40GA0000-N0000001
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H30GA0000-N0000001
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H6J2-XX55-1
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- ams OSRAM White LED 2835 Surface GW QTLTS1.EM-H4HW-XX56-1-65-R33
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H4HW-XX57-1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
