Cree 3 V White LED 2835 Surface J JE2835BWT-N-H40GA0000-N0000001

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8170
Mfr. Part No.:
JE2835BWT-N-H40GA0000-N0000001
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Product Type

LED

LED Colour

White

Package Type

2835

Maximum Forward Current

240mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

LED Luminous Flux

75 lm

Colour Rendering Index CRI

80%

Lens Dimensions

2.8 x 3.5 x 0.7 mm

Standards/Approvals

No

Series

J

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs provides a combine high efficiency and excellent value in a reliable package which are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.

Flux and chromaticity binned at 25 °C

3‑V configuration

Class applicable for horticulture applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy