Cree 3 V White LED 2835 Surface J JE2835BWT-N-H40GA0000-N0000001
- RS Stock No.:
- 264-8172
- Mfr. Part No.:
- JE2835BWT-N-H40GA0000-N0000001
- Manufacturer:
- Cree
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8172
- Mfr. Part No.:
- JE2835BWT-N-H40GA0000-N0000001
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 240mA | |
| Package Type | 2835 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 75 lm | |
| Lens Dimensions | 2.8 x 3.5 x 0.7 mm | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | No | |
| Series | J | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 240mA | ||
Package Type 2835 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 75 lm | ||
Lens Dimensions 2.8 x 3.5 x 0.7 mm | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals No | ||
Series J | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree LEDs provides a combine high efficiency and excellent value in a reliable package which are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.
Flux and chromaticity binned at 25 °C
3‑V configuration
Class applicable for horticulture applications
Related links
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H40GA0000-N0000001
- Cree 3 V White LED 2835 Surface J JE2835BWT-N-H30GA0000-N0000001
- Cree White LED 2835 Surface JB2835BWT-G-H40GA0000-N0000001
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H6J2-XX55-1
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- ams OSRAM 2.7 V White LED 2835 Surface GW QTLTS1.EM-H4HW-XX57-1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
