Cree 6.1 V White LED 7070 Surface XHP70B-00-0000-0D0BN40E2
- RS Stock No.:
- 264-8199
- Mfr. Part No.:
- XHP70B-00-0000-0D0BN40E2
- Manufacturer:
- Cree
Subtotal (1 reel of 1000 units)*
€6,317.00
(exc. VAT)
€7,770.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €6.317 | €6,317.00 |
*price indicative
- RS Stock No.:
- 264-8199
- Mfr. Part No.:
- XHP70B-00-0000-0D0BN40E2
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 7070 | |
| Maximum Forward Current | 4800mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.1V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 1710 lm | |
| Lens Dimensions | 7 x 7 mm | |
| Colour Rendering Index CRI | 70% | |
| Standards/Approvals | No | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree | ||
Product Type LED | ||
LED Colour White | ||
Package Type 7070 | ||
Maximum Forward Current 4800mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 6.1V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 1710 lm | ||
Lens Dimensions 7 x 7 mm | ||
Colour Rendering Index CRI 70% | ||
Standards/Approvals No | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cree extreme high power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. It consist of latest high‑power LED technology, the LED improves the lumen density, voltage characteristics, reliabili
Configurable to 6 V or 12 V by PCB layout
Low thermal resistance of 0.3 °C/W
Wide viewing angle of 125°
Related links
- Cree 6.1 V White LED 7070 Surface XHP70B-00-0000-0D0BN40E2
- Cree LED 12.2 V White, White LED Surface XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2
- Cree LED 11.9 V White LED Surface XHP35.2 XHP35B-00-0000-0D0BE20E3
- Cree LED 11.9 V White LED Surface XHP35.2 XHP35B-00-0000-0D0BE240E
- Cree LED 12.4 V White LED 5050 Surface XLamp XHP50.2 XHP50B-00-0000-0D0BJ40E5
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG440H
- Cree LED 3.5 V White LED Surface XLamp XB-D XBDAWT-00-0000-000000EE1
- Cree LED 3.25 V White LED 3535 Surface XLamp XP-L XPLAWT-00-0000-0000V5051
