Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG440H
- RS Stock No.:
- 919-9679
- Mfr. Part No.:
- MKRAWT-00-0000-0D0HG440H
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.82
(exc. VAT)
€1.01
(inc. VAT)
- RS Stock No.:
- 919-9679
- Mfr. Part No.:
- MKRAWT-00-0000-0D0HG440H
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 11.7 V | |
| Radiant Flux | 15000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 840 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Series | XLamp MK-R | |
| Colour Temperature | 4000K | |
| Dimensions | 7 x 7 x 4.1mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 11.7 V | ||
Radiant Flux 15000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 840 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Series XLamp MK-R | ||
Colour Temperature 4000K | ||
Dimensions 7 x 7 x 4.1mm | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HF427H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG450H
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG230H
- Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D00J20E1
- Cree LED14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0HH20E5
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-000000F51
- Cree LED3.5 V White LED SMD, XLamp XB-D XBDAWT-00-0000-00000LBE7
- Cree LED2.9 V White LED 5050 SMD, XLamp XM-L XMLAWT-00-0000-0000T6051
