ROHM 2.1 V Red LED Surface CSL0903UT1C
- RS Stock No.:
- 267-2316
- Mfr. Part No.:
- CSL0903UT1C
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.73
(exc. VAT)
€11.95
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.389 | €9.73 | - |
| 50 - 75 | €0.381 | €9.53 | €0.40 |
| 100 - 225 | €0.258 | €6.45 | €13.10 |
| 250 - 975 | €0.253 | €6.33 | €34.00 |
| 1000 + | €0.224 | €5.60 | €165.00 |
*price indicative
- RS Stock No.:
- 267-2316
- Mfr. Part No.:
- CSL0903UT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Lens Shape | Dome | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Lens Shape Dome | ||
Dominant Wavelength 620nm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM CSL0903UT(C) is a Red surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Red LED Surface CSL0903UT1C
- ROHM 2.1 V Red LED Surface CSL0903VT1C
- ROHM 2.1 V Red LED Surface CSL0902VT1
- ROHM 2.1 V Red LED Surface CSL0903UT1
- ROHM 2.1 V Red LED 1608 Surface CSL0902VT1C
- ROHM 2.1 V Red LED 1608 Surface CSL0902UT1
- ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901UT1C
- ROHM 2.1 V Red LED 0603 Surface CSL0901x(C) CSL0901VT1C
