ROHM 2.1 V Red LED 1608 Surface CSL0902UT1
- RS Stock No.:
- 249-1104
- Mfr. Part No.:
- CSL0902UT1
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€326.00
(exc. VAT)
€400.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.163 | €326.00 |
*price indicative
- RS Stock No.:
- 249-1104
- Mfr. Part No.:
- CSL0902UT1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 35mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 35mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends AlGaInP packed with transparent colorless resin has forward voltage 2.1 V, power dissipation 87 mW with red emitting color.
Operating temperature -40 to 100 °C
Chip structure AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Red LED 1608 Surface CSL0902UT1
- ROHM 2.1 V Red LED 1608 Surface CSL0902VT1C
- Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- ROHM 2.1 V Yellow LED 1608 Surface CSL0902YT1C
- ROHM 2.2 V Red LED 1608 Surface SML-D12U1WT86
- ROHM 2.2 V Red LED 1608 Surface SML SML-D12U8WT86
- ROHM 2.1 V Red LED Surface CSL0903VT1C
