ams OSRAM 3.3 V Yellow LED SMT Surface DURIS E 2835 GY JTLPS1.13-JMKN-5F5G-1
- RS Stock No.:
- 271-1793
- Mfr. Part No.:
- GY JTLPS1.13-JMKN-5F5G-1-150-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-1793
- Mfr. Part No.:
- GY JTLPS1.13-JMKN-5F5G-1-150-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Forward Voltage | 3.3V | |
| Series | DURIS E 2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMT | ||
Mount Type Surface | ||
Forward Voltage 3.3V | ||
Series DURIS E 2835 | ||
The ams OSRAM SMT yellow LED is a DURIS E 2835 colour family LED which provides an excellent colour rendering and supreme efficacy in cost effective industry standard LED. This DURIS E 2835 never fails to impress with its performance on system level. This device is designed for specific or recommended applications only such as indoor lighting and entertainment applications. Change management for this component is aligned with the requirements of the lighting market.
Coloured diffused silicone resin
Typically 64 Lm luminous flux
Typically 120 degree radiation
Typically 139 Lm per W luminous efficacy
Related links
- ams OSRAM 3.3 V Yellow LED SMT Surface DURIS E 2835 GY JTLPS1.13-JMKN-5F5G-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 2.7 V Green LED 2835 Surface DURIS E GT JTLPS1.13-KKLN-25-1
- ams OSRAM 3 V Blue LED 2835 Surface DURIS E GB JTLPS1.13-FVG6-23-1
- ams OSRAM 2.5 V Amber LED SMT Surface DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 1.7 V Red LED 2835 Surface DURIS E GF JTLPS1.24-KXK5-1-1
- ams OSRAM 2.7 V Purple LED 2835 Surface DURIS E GP JTLPS1.14-M2N1-P1P2-1
