ams OSRAM 3 V Blue LED 2835 Surface DURIS E GB JTLPS1.13-FVG6-23-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4159
Mfr. Part No.:
GB JTLPS1.13-FVG6-23-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

200mA

Package Type

2835

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.3 x 0.7 mm

LED Luminous Flux

11 lm

Lens Shape

Square

Dominant Wavelength

465nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

DURIS E

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.

The Typ. Radiation is 120° (Lambertian emitter).The Luminous Flux is typ. 11 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy