ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- RS Stock No.:
- 271-1806
- Mfr. Part No.:
- KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-1806
- Mfr. Part No.:
- KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1500mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 13.5V | |
| Viewing Angle | 120° (Lambertian emitter) | |
| LED Luminous Flux | 1500 → 1940 lm | |
| Standards/Approvals | RoHS, ESD: 8 kV ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), AEC-Q102 | |
| Series | OSLON Compact PL | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type Ceramic package | ||
Maximum Forward Current 1500mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 13.5V | ||
Viewing Angle 120° (Lambertian emitter) | ||
LED Luminous Flux 1500 → 1940 lm | ||
Standards/Approvals RoHS, ESD: 8 kV ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), AEC-Q102 | ||
Series OSLON Compact PL | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM SMT white LED is a OSLON Compact PL product family LED. The Compact light source with isolated thermal pad for improved heat dissipation and small z tolerance. The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance. This LED is generally used for dynamic forward lighting and static forward lighting application.
Ceramic package
AEC Q102 qualified
Typical 120 degree radiation
3 A corrosion robustness class
Related links
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
- ams OSRAM 3 V White LED Ceramic package Surface OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
- ams OSRAM 6 V White LED Ceramic package Surface OSLON Compact PL KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
- ams OSRAM 9 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM2.TK-T2T9-4L07M0-JCAB
- ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBJ-4L07M0-AGAE
