ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- RS Stock No.:
- 205-7128
- Mfr. Part No.:
- KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€1,382.00
(exc. VAT)
€1,699.86
(inc. VAT)
- RS Stock No.:
- 205-7128
- Mfr. Part No.:
- KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Forward Voltage | 12V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 1400 → 1880 lm | |
| Lens Dimensions | 1.1 x 1.1 mm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Compact PL | |
| Lens Finish | Square | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type Ceramic package | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Forward Voltage 12V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 1400 → 1880 lm | ||
Lens Dimensions 1.1 x 1.1 mm | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Compact PL | ||
Lens Finish Square | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors family compact light source with an isolated thermal pad for improved heat dissipation and providing small z-tolerance (+/-35 μm). The OSLON Compact PL product family meets both excellent brightness in combination with outstanding luminance.
Package = ceramic package
Colour = white - 4chip
Typical radiation = 120° (Lambertian emitter)
Chip technology = UX:3
Corrosion Robustness Class = 3A
Related links
- ams OSRAM 12 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM2.TK-F2FA-4L07M0-AGAE
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 10.15 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM3.TK-T4T9-4L07M0-JCAB
- ams OSRAM 3 V White LED Ceramic package Surface OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
- ams OSRAM 6 V White LED Ceramic package Surface OSLON Compact PL KW2 CFLNM2.TK-D2D9-4L07M0-SC6B
- ams OSRAM 9 V White LED Ceramic package Surface OSLON Compact PL KW3 CGLNM2.TK-T2T9-4L07M0-JCAB
- ams OSRAM 3.05 V Yellow LED Ceramic package Surface OSLON Compact PL KY CELNM2.FY-Y0Y6-5F5G-2686

