Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420-ASZ

Get a bulk buy discount

Add 100 more to save 19%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€13.85

(exc. VAT)

€17.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.277€13.85-
100 - 200€0.222€11.1019%
250 - 450€0.166€8.3040%
500 - 700€0.153€7.6544%
750 +€0.139€6.9549%

*price indicative

Packaging Options:
RS Stock No.:
274-0649
Mfr. Part No.:
TLHG5420-ASZ
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green

Product Type

LED

Maximum Forward Current

25mA

Package Type

5 mm

Packaging

Ammo Pack

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

±25°

LED Luminosity

6.3 → 20 mcd

Lens Dimensions

5 mm

Standards/Approvals

RoHS, Pb Free, Halogen Free

Dominant Wavelength

570nm

Lens Finish

Diffused

Lens Colour

Green

Series

TLHG542

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.

The wide viewing angle provides a high on-off contrast

Luminous intensity and Wavelength categorized

It has application in status lighting and readout lights

It has application in legend light and indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy