Vishay 2.4 V Green LED 5 mm Through Hole TLHG542 TLHG5420

Get a bulk buy discount

Add 100 more to save 28%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€12.50

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 50€0.25€12.50-
100 - 200€0.18€9.0028%
250 - 450€0.167€8.3533%
500 - 950€0.152€7.6039%
1000 +€0.139€6.9544%

*price indicative

Packaging Options:
RS Stock No.:
274-0647
Mfr. Part No.:
TLHG5420
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green

Product Type

LED

Maximum Forward Current

25mA

Package Type

5 mm

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Viewing Angle

±25°

Lens Dimensions

5 mm

LED Luminosity

20 mcd

Standards/Approvals

RoHS Compliant

Dominant Wavelength

570nm

Series

TLHG542

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay tinted diffused 5 mm green LED series is developed for standard applications like general indicating and lighting purposes. It is using AlInGaP chip technology. All LEDs are categorized in luminous intensity groups.

The wide viewing angle provides a high on-off contrast

Luminous intensity and Wavelength categorized

It has application in status lighting and readout lights

It has application in legend light and indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy