Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW4X4J1M302

Subtotal (1 reel of 4000 units)*

€328.00

(exc. VAT)

€404.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.082€328.00

*price indicative

RS Stock No.:
274-4989
Mfr. Part No.:
ASCKCW01-NW4X4J1M302
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

White

Product Type

LED

Package Type

1608

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

Maximum Power Dissipation

72mW

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

5.2 → 7.1 Im

LED Luminosity

1125 → 2850 mcd

Standards/Approvals

RoHS

Series

ASCKCW01

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package enables flexibilities in product designs. The LEDs are Ideal for a wide range of applications.

Low package profile

Large emitting area

Wide viewing angle at 120 degree

Enhanced silicone resin encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy