OSRAM Opto Semiconductors 3.1 V White LED 1608 Surface SmartLED LW L283-P2R1-3K8L-1
- RS Stock No.:
- 912-8491
- Mfr. Part No.:
- LW L283-P2R1-3K8L-1
- Manufacturer:
- OSRAM Opto Semiconductors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 912-8491
- Mfr. Part No.:
- LW L283-P2R1-3K8L-1
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 130°, 170° | |
| LED Luminosity | 98 mcd | |
| LED Luminous Flux | 0.38 lm | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| Lens Shape | Rectangular | |
| Lens Colour | Yellow | |
| Series | SmartLED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Product Type LED | ||
LED Colour White | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 130°, 170° | ||
LED Luminosity 98 mcd | ||
LED Luminous Flux 0.38 lm | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
Lens Shape Rectangular | ||
Lens Colour Yellow | ||
Series SmartLED | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- OSRAM Opto Semiconductors 3.1 V White LED 0603 Surface SmartLED LW L283-P2R1-3K8L-1
- ams OSRAM 3.1 V White LED 1608 Surface CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- ams OSRAM 3.1 V White LED 0603 Surface SmartLED LWL283-Q1R2-3K8L-1
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW5X5N1Q302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW4X4J1M302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW3X3F1H302
- ams OSRAM 2 V Yellow LED 1608 Surface SmartLED LY L296-Q2R2-26
- OSRAM Opto Semiconductors White LED SMT KW HHL533 KW HHL533.TK-S5S9-5L25M2-48A6
