Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
275-8939
Mfr. Part No.:
AAMD-EL33-VW002
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Amber

Product Type

LED

Package Type

SMT

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

120mW

Forward Voltage

2.8V

Number of Pins

3

Viewing Angle

32 °

LED Luminosity

4200 → 7200 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

594.5nm

Lens Colour

Amber

Series

AAMD

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom Mini High Brightness SMT Round Lamps are essentially like conventional high brightness though-hole LEDs in the form of surface mount devices. They can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.

Full colour variable message signs

Tinted and diffused appearance

Solar powered signs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy