Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- RS Stock No.:
- 275-8937
- Mfr. Part No.:
- AAMD-EG33-WX002
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-8937
- Mfr. Part No.:
- AAMD-EG33-WX002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | SMT | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.8V | |
| Number of Pins | 3 | |
| Viewing Angle | 32 ° | |
| LED Luminosity | 5500 → 9300 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | AAMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type SMT | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.8V | ||
Number of Pins 3 | ||
Viewing Angle 32 ° | ||
LED Luminosity 5500 → 9300 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series AAMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Mini High Brightness SMT Round Lamps are essentially like conventional high brightness though-hole LEDs in the form of surface mount devices. They can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.
Full colour variable message signs
Tinted and diffused appearance
Solar powered signs
Related links
- Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- Broadcom 2.8 V Blue LED SMT Surface AAMD AAMD-CB33-ST002
- Broadcom 2.8 V Green LED SMT Surface AAMD AAMD-CM33-Z1002
- Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002
- Broadcom 2.2 V Red LED SMT Surface AAMD-Lx38 AAMD-LG38-YZ002
- Broadcom 2.6 V Green LED SMT Surface AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- Vishay 2.8 V Red LED PLCC 2 Surface VLMH3100-GS08
