ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L35M3-2686
- RS Stock No.:
- 279-0644
- Mfr. Part No.:
- KW CDLMM2.TK-Y2Y6-4L35M3-2686
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Limited stock
- 2,985 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.944 | €4.72 |
| 50 - 95 | €0.596 | €2.98 |
| 100 - 495 | €0.442 | €2.21 |
| 500 - 1995 | €0.406 | €2.03 |
| 2000 + | €0.334 | €1.67 |
*price indicative
- RS Stock No.:
- 279-0644
- Mfr. Part No.:
- KW CDLMM2.TK-Y2Y6-4L35M3-2686
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1000mA | |
| Package Type | Ceramic package | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | KW CDLMM2.TK | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1000mA | ||
Package Type Ceramic package | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 120 ° | ||
Standards/Approvals IEC 62471:2006 | ||
Series KW CDLMM2.TK | ||
Automotive Standard AEC-Q102 | ||
The ams OSRAM kw cdlmm2.tk Compact light source with isolated thermal pad for improved heat dissipation and small z-tolerance (+/- 35 μm). The Compact pm product family meets both excellent brightness in combination with outstanding luminance. It is used in dynamic forward lighting.
Ceramic package
Chip technology UX3
Typical radiation 120°
Corrosion Robustness Class 3A
Qualifications AEC-Q102 Qualified
Related links
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L35M3-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L16M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L25M2-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L35M3-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L16M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L25M2-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
