ams OSRAM Blue LED 0603 Surface LB Q99G.01 LB Q99G.01-P1R1-35-1
- RS Stock No.:
- 279-0652
- Mfr. Part No.:
- LB Q99G.01-P1R1-35-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€116.00
(exc. VAT)
€144.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | €0.029 | €116.00 |
| 8000 - 20000 | €0.026 | €104.00 |
| 24000 - 44000 | €0.026 | €104.00 |
| 48000 + | €0.025 | €100.00 |
*price indicative
- RS Stock No.:
- 279-0652
- Mfr. Part No.:
- LB Q99G.01-P1R1-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| LED Luminous Flux | 0.428 lm | |
| Dominant Wavelength | 480nm | |
| Standards/Approvals | RoHS | |
| Series | LB Q99G.01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
LED Luminous Flux 0.428 lm | ||
Dominant Wavelength 480nm | ||
Standards/Approvals RoHS | ||
Series LB Q99G.01 | ||
Automotive Standard No | ||
The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.
Clear epoxy
Chip technology InGaN on Sapphire
Typical radiation 150°
Corrosion Robustness Class 2B
Related links
- ams OSRAM Blue LED 0603 Surface LB Q99G.01 LB Q99G.01-P1R1-35-1
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.1 V Blue LED Surface LB Q39E LB Q39E-L2OO-35-1-5-R18
- ams OSRAM 2.85 V Blue LED SMT Surface LB Y1SG LB Y1SG-T1U2-35-1
- ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
