ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- RS Stock No.:
- 121-7788
- Mfr. Part No.:
- LB Q39G-N1OO-35-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7788
- Mfr. Part No.:
- LB Q39G-N1OO-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 130°, 170° | |
| LED Luminous Flux | 0.17 lm | |
| Lens Dimensions | 1.6 x 0.8 x 0.3 mm | |
| LED Luminosity | 46 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Series | CHIP LED 0603 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 130°, 170° | ||
LED Luminous Flux 0.17 lm | ||
Lens Dimensions 1.6 x 0.8 x 0.3 mm | ||
LED Luminosity 46 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Series CHIP LED 0603 | ||
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.2 V Blue LED 0603 Surface CHIP LED 0603 LB Q39E-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 0402 Surface CHIP LED 0402 LB QH9G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 3.1 V White LED 1608 Surface CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- Lite-On 2.9 V White LED 1608 Surface CHIP LED 0603 LTW-C191TS5
